
Dual-port SRAM, 64Kb density, 8K x 8 configuration, offering 15ns access time. Features an asynchronous interface with an 8-bit word size and 26-bit address bus. Operates at 5V supply voltage, with a range of 4.5V to 5.5V, and a temperature range of -40°C to 85°C. Packaged in a surface-mount PLCC with 68 leads, this CMOS component is lead-free and RoHS compliant.
Sign in to ask questions about the Cypress CY7C144E-15JXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C144E-15JXI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C144E |
| Supply Current | 305mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144E-15JXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
