
The CY7C144E-25AXC is a 64Kb SDR SRAM with an access time of 25ns. It operates at a supply voltage of 5V and can withstand a maximum supply voltage of 5.5V. The device is designed to operate within a temperature range of 0°C to 70°C. It is packaged in a TQFP package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C144E-25AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C144E-25AXC technical specifications.
| Access Time | 25ns |
| Address Bus Width | 26b |
| Package/Case | TQFP |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144E-25AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.