
This 72Kb volatile SRAM from Cypress features an access time of 35ns and operates at a frequency of 35GHz. The device is packaged in a lead-free, plastic LCC-68 package and is suitable for surface mount applications. The SRAM operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C145-35JXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C145-35JXC technical specifications.
| Access Time | 35ns |
| Package/Case | LCC |
| Frequency | 35GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C145-35JXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
