Sign in to ask questions about the Cypress CY7C145AV-20JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C145AV-20JC technical specifications.
| Access Time | 20ns |
| Access Time-Max | 20ns |
| Package/Case | PLCC |
| Density | 72Kb |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 18 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C145AV-20JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
