The CY7C146-25JXCT is a 16Kb volatile SRAM with an access time of 25ns and a frequency of 25GHz. It is packaged in a lead-free LCC package suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C146-25JXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C146-25JXCT technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Frequency | 25GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C146-25JXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.