
The CY7C146-35JCT is a 16Kb SRAM with a 22-bit address bus and an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage of 5V. The device is available in a PLCC package and is mounted using a surface mount process. The CY7C146-35JCT is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress CY7C146-35JCT technical specifications.
| Access Time | 35ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 120mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.