Dual-Port SRAM, 2KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52
Cypress CY7C146-55JCT technical specifications.
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.