
36Mb ZBT SRAM, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface memory component offers a 1Mx36 configuration with a 20-bit address bus and 36-bit word size. Packaged in a 100-pin TQFP (PQFP100), it operates from a 2.375V to 2.625V supply voltage range, with a nominal 2.5V. Designed for surface mount, this RoHS compliant component operates within a commercial temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1460AV25-167AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1460AV25-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 335mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV25-167AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
