
36Mb ZBT SRAM, 1Mx36 configuration, offering 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface, 20-bit address bus, and 36-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from 2.375V to 2.625V with a nominal supply voltage of 2.5V. Designed for commercial temperature ranges (0°C to 70°C), this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Cypress CY7C1460AV25-167AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1460AV25-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 335mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV25-167AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
