
36Mb ZBT SRAM, featuring a 1Mx36 configuration and 3.4ns access time. This synchronous, volatile SRAM operates at 167MHz with a 3.3V supply voltage, supporting a 20-bit address bus and 36-bit word size. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it offers a commercial temperature grade (0°C to 70°C) and is RoHS compliant.
Cypress CY7C1460AV33-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 375mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV33-167AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
