
36Mb ZBT SRAM, 1Mx36 configuration, offering a fast 3.4ns access time and operating at up to 167MHz. This synchronous, volatile SRAM features a 20-bit address bus and a parallel interface. Packaged in a TQFP for surface mounting, it operates from a 3.135V to 3.6V supply voltage with a nominal 3.3V. Designed for industrial temperatures, this lead-free and RoHS-compliant component is ideal for high-speed memory applications.
Sign in to ask questions about the Cypress CY7C1460AV33-167AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1460AV33-167AXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 375mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV33-167AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
