
36Mb ZBT SRAM, 2.6ns access time, 250MHz frequency, 1Mx36 configuration. Features a 20-bit address bus, parallel interface, and 36-bit word size. Operates at 3.3V with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP for surface mounting, with a temperature range of -40°C to 85°C.
Cypress CY7C1460AV33-250AXI technical specifications.
| Access Time | 2.6ns |
| Access Time-Max | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 475mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV33-250AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
