
The CY7C1460BV25-250BZXC is a 36Mb SDR RAM with a 20-bit address bus width. It operates at a supply voltage of 2.5V and has an access time of 2.6ns. The device is packaged in a FBGA and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1460BV25-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1460BV25-250BZXC technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460BV25-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
