The CY7C1460KV25-250AXC is a 100K x 16 ZBT SRAM memory IC with a commercial temperature grade and a supply voltage range of 2.375 to 2.625V. It operates within a temperature range of 0 to 70 degrees Celsius and is packaged in a 100-pin TQFP package. This SRAM IC is designed for parallel access and has a maximum operating temperature of 70 degrees Celsius.
Cypress CY7C1460KV25-250AXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991 |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1460KV25-250AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.