
The CY7C1460SV25-167BZXI is a 36Mb SRAM memory device with an access time of 3.4ns and a maximum operating frequency of 167MHz. It is packaged in a leadless ball grid array (LBGA) and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Cypress CY7C1460SV25-167BZXI technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.