
36Mb ZBT SRAM, 133MHz synchronous interface, 6.5ns access time, and 36-bit word size. This CMOS surface mount IC features a 20-bit address bus and operates at 3.3V, with a voltage range of 3.135V to 3.6V. Packaged in a 100-pin TQFP, it offers 4 ports and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1461AV33-133AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1461AV33-133AXCT technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1461AV33-133AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
