
The CY7C1461SV33-133AXC is a 1M x 16 NoBL SRAM with a parallel interface packaged in a 100-pin LQFP. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a tray packaging format.
Cypress CY7C1461SV33-133AXC technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
No datasheet is available for this part.