The CY7C1461V33-133AC is a 36Mb SRAM with a 20-bit address bus. It is packaged in a TQFP package and is designed to operate at a supply voltage of 3.3V. The device is specified to function within a temperature range of 0°C to 70°C. The SRAM is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |