
36Mb ZBT SRAM, 2MX18 configuration, featuring 3.2ns access time and 200MHz maximum frequency. This synchronous SRAM offers a 21-bit address bus and 18-bit word size, operating from a 2.375V to 2.625V supply range with a nominal 2.5V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, this lead-free, RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C1462AV25-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1462AV25-200AXC technical specifications.
| Access Time | 3.2ns |
| Access Time-Max | 3.2ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 385mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1462AV25-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
