
36Mb ZBT SRAM, 2Mx18, featuring a 3.2ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM offers a 21-bit address bus and an 18-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from a 2.375V to 2.625V supply voltage. RoHS compliant and lead-free, it supports a parallel interface and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Cypress CY7C1462AV25-200AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1462AV25-200AXCT technical specifications.
| Access Time | 3.2ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 385mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1462AV25-200AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
