
36Mb Pipelined SRAM, operating at 167MHz with a 3.4ns access time. This synchronous memory features a 2Mx18 configuration and a 21-bit address bus. Designed for surface mounting, it operates from a 3.3V supply voltage and is RoHS compliant. The component is housed in a TQFP package and is suitable for commercial temperature ranges.
Sign in to ask questions about the Cypress CY7C1462AV33-167AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1462AV33-167AXC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 375mA |
| Supply Voltage-Nom | 3.63V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1462AV33-167AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
