
36Mb ZBT SRAM, 2Mx18 configuration, offering 3.4ns access time and operating at 167MHz. This synchronous, volatile SRAM features a parallel interface, 21-bit address bus, and 18-bit word size. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it operates from a 3.135V to 3.6V supply range with a nominal voltage of 3.3V. This RoHS compliant, lead-free component is rated for commercial temperature grades (0°C to 70°C).
Sign in to ask questions about the Cypress CY7C1462AV33-167AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1462AV33-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 375mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1462AV33-167AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
