
Synchronous SRAM chip, 36M-bit density, 2M x 18 configuration, featuring a 3.2 ns maximum access time and 200 MHz maximum clock rate. This component offers dual-port access and a pipelined architecture. It operates at 3.3 V typical supply voltage, with a range of 3.135 V to 3.6 V. The SRAM is housed in a 100-pin TQFP (Thin Quad Flat Package) with gull-wing leads for surface mounting, measuring 20mm x 14mm x 1.4mm.
Sign in to ask questions about the Cypress CY7C1462AV33-200AXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1462AV33-200AXIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Density | 36Mbit |
| Address Bus Width | 21bit |
| Maximum Access Time | 3.2ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 200MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 37748736bit |
| Maximum Operating Current | 425mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 18bit |
| Number of Ports | 2 |
| Number of Words | 2M |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1462AV33-200AXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.