Cypress CY7C1462BV25-250BZXC technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1462BV25-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
