
IC SRAM 36M PARALLEL 100TQFP
Cypress CY7C1462SV25-200AXCT technical specifications.
| Access Time | 3.2ns |
| Package/Case | LQFP |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | NoBL™ |
| RoHS | Compliant |
No datasheet is available for this part.