The CY7C1463AV33-133AXCT is a commercial-grade 100-pin LQFP quad parallel ZBT SRAM with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a supply voltage range of 3.135V to 3.6V and a maximum access time of 6.5ns. This SRAM has a memory capacity of 2097152 words and is available in a 14mm x 20mm package.
Cypress CY7C1463AV33-133AXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 6.5 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.