
The CY7C1470BV25-167BZC is a 72Mb SDR SRAM with an access time of 3.4ns and a maximum frequency of 167MHz. It features a parallel interface and is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165. The device operates within a temperature range of 0°C to 70°C and has a supply voltage range of 2.375V to 2.625V. It is not RoHS compliant and is part of the NoBL series.
Sign in to ask questions about the Cypress CY7C1470BV25-167BZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV25-167BZC technical specifications.
| Access Time | 3.4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-167BZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
