Cypress CY7C1470BV25-167BZI technical specifications.
| Access Time | 3.4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-167BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
