
72Mb ZBT SRAM, 2Mx36 configuration, offering a fast 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface SRAM features a 21-bit address bus and 36-bit word size. Packaged in a lead-free FBGA with a 1.40mm height, it operates from a 2.375V to 2.625V supply voltage range, with a typical 2.5V operating voltage. Suitable for surface mounting, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Cypress CY7C1470BV25-167BZXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV25-167BZXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-167BZXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
