
72Mb ZBT SRAM, 2Mx36 configuration, offers 3ns access time and operates at up to 200MHz. This synchronous memory features a 21-bit address bus and a 36-bit word size, utilizing a parallel interface. Packaged in a 100-pin TQFP (MS-026) for surface mounting, it operates from 2.375V to 2.625V and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1470BV25-200AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV25-200AXI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-200AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
