
72Mb ZBT SRAM, 2Mx36, featuring 3ns access time and 200MHz maximum frequency. This synchronous, parallel interface memory utilizes CMOS technology and operates at 2.5V nominal supply voltage, with a range of 2.375V to 2.625V. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it offers four ports and is lead-free and RoHS compliant, suitable for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1470BV25-200BZXI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.625V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-200BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
