
72Mb ZBT SRAM, 2Mx36, featuring 3.4ns access time and 167MHz frequency. This synchronous, volatile SRAM offers a parallel interface and operates at 3.3V, with a voltage range of 3.135V to 3.6V. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it supports a 21-bit address bus and a 36-bit word size. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Cypress CY7C1470BV33-167BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV33-167BZI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470BV33-167BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
