
72Mb ZBT SRAM, 2Mx36 configuration, offering 3ns access time and 200MHz maximum frequency. This synchronous, volatile memory features a parallel interface, 21-bit address bus, and 36-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates at 3.3V with a voltage range of 3.135V to 3.6V. Designed for demanding applications, it supports a temperature range of 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Cypress CY7C1470BV33-200AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV33-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-200AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
