
The CY7C1470BV33-200BZI is a 72Mb SRAM memory device with an access time of 3ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.6V. The device is packaged in a 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C1470BV33-200BZI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV33-200BZI technical specifications.
| Access Time | 3ns |
| Package/Case | FBGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-200BZI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
