
72Mb ZBT SRAM, featuring 3ns access time and 250MHz frequency. This synchronous, parallel interface memory boasts a 2Mx36 configuration with a 21-bit address bus and 36-bit word size. Operating at 3.3V, it supports a temperature range of 0°C to 70°C and is housed in a lead-free FBGA package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C1470BV33-250BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470BV33-250BZXC technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-250BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
