SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 3ns 100-Pin TQFP
Cypress CY7C1470V25-200AXCES technical specifications.
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.