
72Mb ZBT SRAM with 3ns access time, operating at 200MHz. This synchronous SRAM features a 21-bit address bus and a 36-bit word size, offering a parallel interface. Packaged in an FBGA (165 balls) for surface mounting, it operates from 2.375V to 2.625V with a nominal supply voltage of 2.5V. Designed for commercial temperature ranges (0°C to 70°C), this volatile memory component is suitable for high-speed applications.
Cypress CY7C1470V25-200BZC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470V25-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
