
72Mb ZBT SRAM, featuring a 21-bit address bus and 200MHz maximum frequency. This volatile SRAM offers a 3ns access time and a parallel interface. Packaged in an FBGA with 165 balls, it operates at 2.5V supply voltage and is rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1470V25-200BZIT technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Voltage-Nom | 2.5V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470V25-200BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
