
This 72Mb synchronous SRAM operates at a maximum frequency of 167MHz and has a 21-bit address bus width. It is packaged in a lead-free FBGA-165 package and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3.135V. It can operate within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C1470V33-167BZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470V33-167BZXC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V33-167BZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
