
The CY7C1470V33-200AXCT is a 72Mb synchronous SRAM with an access time of 3ns. It operates at a frequency of 200MHz and has a memory size of 72Mb. The device is packaged in a TQFP package and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is not RoHS compliant and is part of the NoBL series.
Sign in to ask questions about the Cypress CY7C1470V33-200AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1470V33-200AXCT technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470V33-200AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
