The CY7C1470V33-250AXCT is a 100-pin LQFP commercial temperature ZBT SRAM with a supply voltage range of 3.135 to 3.63V and an access time of 100ns. It is a parallel memory IC with a JEDEC package code of R-PQFP-G100 and a width and length of 14 and 20mm, respectively. The device operates over a temperature range of 0 to 70°C and has a number of words of 2097152 and a number of words code of 2000000.
Cypress CY7C1470V33-250AXCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.