
72Mb ZBT SRAM, 2Mx36 configuration, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous SRAM offers 4 ports and a 21-bit address bus, operating from a 2.375V to 2.625V supply range with a nominal 2.5V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates within a commercial temperature range of 0°C to 70°C. This lead-free, RoHS-compliant component is designed for high-speed memory applications.
Sign in to ask questions about the Cypress CY7C1471BV25-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471BV25-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471BV25-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
