
72Mb ZBT SRAM, featuring a 21-bit address bus and 36-bit word size, operates at 133MHz with a 6.5ns access time. This synchronous, volatile SRAM offers 4 ports and is housed in a 100-pin TQFP surface-mount package. Designed for commercial temperature ranges (0°C to 70°C), it operates from a 2.375V to 2.625V supply, with a nominal 2.5V. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Cypress CY7C1471BV25-133AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471BV25-133AXCT technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471BV25-133AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
