This 72Mb SDR SRAM operates at a frequency of 133MHz and has an operating supply voltage of 2.5V. It features a 21-bit address bus width and is packaged in a surface-mount FBGA package. The device has a maximum operating temperature of 70°C and is RoHS compliant.
Cypress CY7C1471BV25-133BZXC technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
No datasheet is available for this part.
