
Synchronous SRAM chip, 72M-bit density, featuring a 2M x 36 configuration. Offers a maximum access time of 6.5 ns and a maximum clock rate of 133 MHz with SDR data rate architecture. This surface-mount component utilizes a 165-pin FBGA package with a 1mm pin pitch, operating at 2.5V. Designed with a flow-through architecture and 4 ports, it supports a 21-bit address bus.
Sign in to ask questions about the Cypress CY7C1471BV25-133BZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471BV25-133BZXCT technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 17 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.89 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 72Mbit |
| Address Bus Width | 21bit |
| Maximum Access Time | 6.5ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 133MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 75497472bit |
| Maximum Operating Current | 305mA |
| Typical Operating Supply Voltage | 2.5V |
| Number of Bits per Word | 36bit |
| Number of Ports | 4 |
| Number of Words | 2M |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 2.625V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Architecture | Flow-Through |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1471BV25-133BZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.