The CY7C1471BV33-117AXI is a 100-pin TQFP ZBT SRAM IC with a supply voltage range of 3.135V to 3.6V and a maximum clock frequency of 117MHz. It operates over an industrial temperature range of -40°C to 85°C. This SRAM IC features a parallel interface and a common I/O type, with a maximum access time of 8.5ns. It is packaged in a 14 x 20 mm, 1.40 mm height, lead-free plastic TQFP-100 package.
Cypress CY7C1471BV33-117AXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| Clock Frequency-Max (fCLK) | 117 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.