
72Mb ZBT SRAM, 2Mx36 configuration, offering 6.5ns access time and 133MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface, 21-bit address bus, and 36-bit word size. Packaged in a 100-pin TQFP (TQFP-100) for surface mounting, it operates from 2.375V to 2.625V with a nominal supply voltage of 2.5V. Designed for commercial temperature ranges (0°C to 70°C), this lead-free and RoHS-compliant component is ideal for high-speed memory applications.
Sign in to ask questions about the Cypress CY7C1471V25-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471V25-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 305mA |
| Supply Voltage-Nom | 2.63V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471V25-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
