
The CY7C1471V25-133AXCT is a 72Mb SDR SRAM with an access time of 6.5ns and a maximum frequency of 133MHz. It operates over a temperature range of 0°C to 70°C and is available in a lead-free TQFP package. This device is suitable for surface mount applications and is packaged in tape and reel quantities of 750.
Sign in to ask questions about the Cypress CY7C1471V25-133AXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471V25-133AXCT technical specifications.
| Access Time | 6.5ns |
| Package/Case | TQFP |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1471V25-133AXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
