
This 72Mb SDR SRAM operates at frequencies up to 117MHz and has a supply voltage range of 3.135V to 3.6V. It is packaged in a TQFP-100 package and is designed for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C. The SRAM is volatile and has a memory size of 72Mb.
Sign in to ask questions about the Cypress CY7C1471V33-117AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C1471V33-117AXC technical specifications.
| Access Time | 7.5ns |
| Package/Case | TQFP |
| Frequency | 117MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1471V33-117AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
