The CY7C1471V33-133AC is a 72Mb SRAM with a 21-bit address bus width. It is packaged in a TQFP-100 package and operates within a temperature range of 0 to 70°C. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |